TE Connectivity 415406-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Contains Lead |
| Mating Cycles | 600 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.