Right-angle, male RF coaxial connector designed for 75-ohm impedance applications, operating from 0Hz to 4GHz. Features a zinc body with nickel plating, a fluoropolymer dielectric, and gold-plated copper/brass contacts. This free-hanging, cable mount connector supports a voltage rating of 335V and has an operating temperature range of -65°C to 165°C. Termination is via solder.
TE Connectivity 415484-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415484-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.