TE Connectivity 415490-4 technical specifications.
| Body Material | Brass |
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB, Mini |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415490-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.