TE Connectivity 415569-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Dielectric Material | Teflon |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 415569-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.