General purpose, non-insulated ring tongue terminal designed for 14-18 AWG wire. Features a brass contact material with unplated finish and a 2.54um plating thickness. This female terminal offers a 4.32mm insulation diameter and a 4.34mm stud diameter, compatible with M4 studs. The straight orientation and crimp termination facilitate secure connections, with integrated insulated wire support. Packaged in a strip of 10,000 units for efficient application.
TE Connectivity 41559 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.