
Right-angle, male RF coaxial connector with 75 Ohm impedance and a maximum frequency of 2GHz. Features gold-plated bronze center contacts and nickel-plated PBT/Polyester body. Designed for solder termination and panel mounting with a voltage rating of 500V. Operates within a temperature range of -55°C to 85°C, offering 500 mating cycles.
TE Connectivity 415633-1 technical specifications.
| Body Material | PBT, Polyester |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415633-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.