SMA RF coaxial connector, 50 Ohm impedance, straight orientation, male gender, solder termination, and through-hole mounting. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Offers 0.3dB insertion loss and 500 mating cycles. Supplied in a carton package with 24 units.
TE Connectivity 415637-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 24.51mm |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 415637-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.