RF Coaxial Connector, BNC Type, 50 Ohm Impedance, Straight Orientation, Male Gender. Features brass body with nickel plating, copper center contact with gold plating, and fluoropolymer dielectric. Panel mountable with flange retention, rated for 500V and a maximum frequency of 2GHz. Operates within a temperature range of -55°C to 85°C, offering 500 mating cycles.
TE Connectivity 415775-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 27.54mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 415775-1 to view detailed technical specifications.
No datasheet is available for this part.