
This non-insulated ring tongue terminal is designed for 20-24AWG wire gauges, featuring a brass contact material with tin plating. It offers a 16mm length and a 4.34mm stud diameter (M4 stud size) for secure connections. The terminal includes insulated wire support and a straight orientation, mounted free hanging. Packaged in a strip of 15,000 units, this component is RoHS compliant.
TE Connectivity 41581 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.51mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
