
General purpose ring tongue terminal for 20-24AWG wire. Features a brass body with tin plating, offering a 5mm stud diameter and 16mm length. Designed for straight orientation and free-hanging mounting, this non-insulated terminal has a 2.5mm insulation diameter and a 0.51mm tongue thickness. Supplied on a reel/strip for efficient application.
TE Connectivity 41582 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.37mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.51mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.