TE Connectivity 41589 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 15.77mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 1.65mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
