
TE Connectivity 416055-1 technical specifications.
| Terminal Pitch (mm) | 30.23 |
| Body Orientation | Straight |
| Type | Ultra Heavy Duty Terminal Block |
| Number of Contacts | 55 |
| Max Operating Temperature | 150°C |
| Max Current Rating | 255/ContactA |
| Max Voltage Rating | 600V |
| Cage Code | SRP33 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 416055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.