TE Connectivity 41627-1 technical specifications.
| Body Material | Stainless Steel |
| Depth | 4.82mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Material | Stainless Steel |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 10000AWG |
| Wire Gauge (Min) | 4000AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41627-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.