TE Connectivity 41647 technical specifications.
| Body Plating | Tin |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 0.08inch |
| Length | 13.97mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | 53 |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 41647 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.