TE Connectivity 41649 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.08inch |
| Lead Free | Not Applicable |
| Length | 13.97mm |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41649 to view detailed technical specifications.
No datasheet is available for this part.