
TE Connectivity 41650 technical specifications.
| Color | Clear |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 15.67mm |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Series | 53 |
| Termination | Pin |
| Weight | 28.3g |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
