
TE Connectivity 41661 technical specifications.
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 0.49inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | 53 |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 41661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
