
TE Connectivity 41666 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 2.01mm |
| Lead Free | Not Applicable |
| Length | 0.6inch |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Plating Thickness | 30um |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
