TE Connectivity 4169184003 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 805 |
| Color | Blue |
| Flammability Rating | UL224 |
| High Temperature Compatible | No |
| Inside Diameter | 20.45mm |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4169184003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
