
TE Connectivity 41698 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.