TE Connectivity 41727 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.265inch |
| Lead Free | Lead Free |
| Length | 0.82inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.