
Female receptacle terminal with a 6.35mm mating tab width, designed for 16-12 AWG wire. Features a brass body with tin plating and tin contact plating. This non-insulated, straight orientation terminal has a depth of 7.87mm and a length of 0.82 inches. It is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 41728 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Plating | Tin |
| Depth | 7.87mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.265inch |
| Lead Free | Lead Free |
| Length | 0.82inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
