
TE Connectivity 41729 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Lead Free |
| Length | 0.805inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Width | 7.62mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
