
Female quick disconnect terminal for 16-18 AWG discrete wire. Features a brass body with tin plating and a 6.35mm mating tab width. Straight, free-hanging orientation with a 20.45mm length and 0.805-inch overall length. Includes insulated wire support and a 3.7mm wire/cable diameter capacity. RoHS compliant and lead-free.
TE Connectivity 41729-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.146inch |
| Lead Free | Lead Free |
| Length | 0.805inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.7mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41729-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
