This quick disconnect terminal features a brass construction with tin plating for reliable conductivity. Designed for 18-22AWG discrete wire, it offers a 6.35mm mating tab width and a 19.05mm length. The receptacle termination is straight, free-hanging, and includes insulated wire support. Packaged on tape and reel for efficient assembly, this RoHS compliant component is suitable for a variety of general interconnect applications.
TE Connectivity 41771-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston™ |
| Tab Length | 0.31inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41771-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.