This non-insulated receptacle terminal features a 6.35mm mating tab width and is designed for wire gauges from 20 to 18 AWG. Constructed from brass with tin plating on both the body and contacts, it offers a 7.62mm depth and 19.05mm length. The terminal supports a maximum insulation diameter of 0.13 inches and is supplied in tape and reel packaging.
TE Connectivity 41772 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Length | 19.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.