
Receptacle terminal for 18-12 AWG wire, featuring a 6.35mm mating tab width and 0.81mm tab thickness. Constructed with a brass body and tin plating on both body and contact surfaces. This non-insulated, free-hanging terminal has a depth of 8.1mm and a length of 0.67 inches. Supplied on tape and reel in a package quantity of 4000 units, it is RoHS compliant.
TE Connectivity 41802 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 8.1mm |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Length | 0.67inch |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
