Crimp-style ring tongue terminal for 8-10 AWG wire. Features copper body and contact material with tin plating for enhanced conductivity and corrosion resistance. Non-insulated design with a 5mm stud diameter and 13.97mm depth. Offers insulated wire support and a 28.07mm length, supplied on a reel/strip for efficient application. RoHS compliant and ELV compliant.
TE Connectivity 41808 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.97mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 8mm |
| Lead Free | Not Applicable |
| Length | 28.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1200 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.05inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.