TE Connectivity 41809 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 8mm |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Stud Diameter | 3.51mm |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.