
TE Connectivity 41854 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.45mm |
| Diode Type | PIN |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.3mm |
| Lead Free | Not Applicable |
| Length | 14.25mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
