
Right-angle, non-insulated female receptacle terminal for 18-12 AWG wire. Features a 6.35mm mating tab width and 0.81mm tab thickness. Constructed from brass with tin plating on both body and contacts. Compliant with ELV and RoHS standards, this component is lead-free and suitable for free-hanging mounting.
TE Connectivity 41898 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 10.23mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
