TE Connectivity 41969 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 20.44mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 41969 to view detailed technical specifications.
No datasheet is available for this part.