
Ring tongue terminal for 18-22 AWG wire, featuring a brass body with tin plating. This non-insulated terminal offers a straight orientation and a stud diameter of 0.138 inches (M3.5). With a length of 16.81mm and a tongue thickness of 0.508mm, it provides insulated wire support and is supplied on a reel/strip for crimp termination. The component is RoHS compliant.
TE Connectivity 42037 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.52mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 16.81mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.508mm |
| Width | 7.52mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
