Female ring terminal for 22-18 AWG wire, featuring a brass body with tin plating. This non-insulated, straight-orientation terminal offers insulated wire support and a stud size of M4 (4.17mm diameter). Constructed from brass with tin plating, it is RoHS compliant and designed for crimp termination.
TE Connectivity 42037-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 16.81mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.51mm |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
