
General purpose ring tongue terminal for 14-18 AWG wire. Features a brass body with tin plating, offering a 3.022mm stud diameter and 11.68mm length. This non-insulated, free-hanging terminal is supplied on tape and reel packaging. Compliant with ELV and RoHS standards.
TE Connectivity 42054-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.022mm |
| Termination | Circular |
| Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42054-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.