
Receptacle terminal for discrete wire, featuring a straight, free-hanging orientation and brass construction with tin plating. Designed for 18-22 AWG wire gauges, it supports insulated wire with a maximum insulation diameter of 2.54mm. This non-insulated component is RoHS compliant and supplied on tape and reel for efficient assembly.
TE Connectivity 42068-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42068-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
