TE Connectivity 420691N001 technical specifications.
| Color | Black |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Series | RT-1145 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 420691N001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.