Right-angle, non-insulated male terminal with a 0.25-inch mating tab width and 0.81mm tab thickness. Constructed from brass with tin plating, this component features a 6.35mm tab width and 3.3mm stud diameter. Designed for chassis or board mounting, it offers screw termination and is RoHS and ELV compliant.
TE Connectivity 42095-1 technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.45mm |
| Diameter | 3.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.09mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.13inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Screw |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42095-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.