TE Connectivity 42098-1 technical specifications.
| Contact Plating | Unplated |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Length | 30.38mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.62inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42098-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.