
Female receptacle terminal for 18-14 AWG wire, featuring a brass body with tin plating. This non-insulated, straight-orientation component offers insulated wire support and a mating tab width of 6.35mm. Designed for free-hanging mounting, it has a depth of 7.49mm and a length of 0.84 inches. The terminal is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 42100-1 technical specifications.
| Body Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.84inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
