
Female receptacle terminal for 18-14 AWG wire, featuring a brass body with tin plating. This non-insulated component offers a 6.35mm mating tab width and a straight orientation for free-hanging mounting. Designed with insulated wire support, it measures 0.84 inches in length and 0.17 inches in insulation diameter. The terminal is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 42100-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.49mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.