
The Fastin-Faston Female Receptacle has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. It features a non-insulated design with an insulation diameter of 0.17inch. The receptacle is available in a package quantity of 4500 and is packaged in tape and reel. It supports insulated wire and has a maximum wire gauge of 18AWG and a minimum wire gauge of 14AWG.
TE Connectivity 42100-9 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Length | 19.05mm |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.016um |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42100-9 to view detailed technical specifications.
No datasheet is available for this part.
