
Female receptacle crimp terminal for discrete wire, accommodating 16-18 AWG wire gauges. Features brass body and contact material, both plated with tin. Designed for straight orientation with a 3.05mm insulation diameter and 0.12-inch wire/cable diameter. Supplied on tape and reel packaging, this non-insulated terminal is RoHS compliant and ELV compliant.
TE Connectivity 42101-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 0.56inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42101-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
