Male, straight, non-insulated pin terminal for cable mounting. Features brass contact material with tin/lead plating (2.54um thickness) and a signal contact type. Designed for 12-14 AWG wire gauge, this component is supplied on a tape and reel for efficient termination. RoHS compliant.
TE Connectivity 42107-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 4.19mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 5.71mm |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.743inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | 88 |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42107-2 to view detailed technical specifications.
No datasheet is available for this part.