
Non-insulated ring tongue terminal for discrete wire, accommodating 14-18 AWG wire gauges. Features a brass body and contact material, with a straight orientation and free-hanging mount. Terminal length is 14.48mm, with a stud diameter of 0.138 inches (M3.5) and a tongue thickness of 0.025 inches. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 42110-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 7.62mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.025inch |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.