
Female ring tongue terminal for 14-18 AWG discrete wire, featuring a brass body and unplated brass contact. This non-insulated, straight orientation terminal offers a 14.48mm length and 4.82mm stud diameter, with a 0.025-inch tongue thickness. Designed for crimp termination and free-hanging mounting, it is RoHS compliant and supplied on tape and reel.
TE Connectivity 42110-3 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42110-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
