
Circular ring tongue terminal for 18-14 AWG discrete wire. Features brass contact material with tin plating, 1.01µm thickness. Non-insulated, straight orientation with a 4.17mm stud diameter (M4 size). 14.48mm length, 0.025 inch tongue thickness, free hanging mount. RoHS and ELV compliant.
TE Connectivity 42111-2 technical specifications.
| Package/Case | 015 |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.48mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.01um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42111-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
