Crimp-style female ring tongue terminal for 14-18 AWG discrete wire. Features a brass contact with tin plating (1.01µm thickness) and a 14.48mm length. Designed for free-hanging, straight mounting with a 4.82mm stud diameter and 0.025-inch tongue thickness. This non-insulated terminal is RoHS compliant and supplied on tape and reel.
TE Connectivity 42111-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.01um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42111-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.