
General purpose spade tongue terminal for 10-12 AWG discrete wire. Features brass body and contact material, both plated with tin to a thickness of 1.01µm. This non-insulated, straight orientation terminal has a stud diameter of 4.34mm (M4) and a length of 17.47mm. Packaged in tape and reel for automated assembly, this component is RoHS compliant.
TE Connectivity 42113-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.47mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.01um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42113-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
