TE Connectivity 42115-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 3.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 3.22mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42115-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.